Grayhill 96BB2-006-R

96 Series Keypad 4x4 Matrix Black Phone Legend/White Button Rear Panel Mount
$ 28.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 96BB2-006-R.

IHS

Datasheet4 pages12 years ago

Sager Electronics

Newark

element14

Arrow.cn

Inventory History

3 month trend:
+7.10%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill96AB2-102-F
Grayhill Mini keyboard, 3 x 4keyboard, Minimum operating temperature-30°C, 12key
Grayhill96AB2-102-R
96 Series 3 x 4 inch Black legend White Buttons Rear Panel Mount Keypad
Grayhill96AB2-152-F
Matrix White Numeric Legend Black Button Front Panel Mount 3 x 4 Keypad
Grayhill96AB2-152-RS
12Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
Grayhill96BB2-056-R
96 Series Keypad, 4x4 Matrix, Black Phone Legend/White Button, Rear Panel Mount

Descriptions

Descriptions of Grayhill 96BB2-006-R provided by its distributors.

96 Series Keypad 4x4 Matrix Black Phone Legend/White Button Rear Panel Mount
KEYPAD, 4 X 4 IN., REAR PANEL, 2.800 IN., 12 VDC, 100 OHMS (MAX.), BLACK
Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Keyboard Switch, 16 Switches, SPST, Momentary, 0.005A, 12VDC, Solder Terminal, Through Hole-straight
12V DC, 5mA, Panel Mount, 63.5mm L × 68.58mm H
SWITCH, KEYPAD, 4X4, 5MA, 12V, ABS; KEYP
SWITCH KEYPAD 16KEY 0.005A 12V
SWITCH, KEYPAD, 4X4, 5mA, 12V, ABS; Keyp; SWITCH, KEYPAD, 4X4, 5mA, 12V, ABS; Keypad Array:4 x 4; Contact Voltage DC Nom:12V; Contact Current Max:5mA; Keypad Output:Matrix; Panel Cutout Width:55.88mm; Panel Cutout Height:71.12mm; Housing Material:ABS; No. of Keys:16

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96BB2-006-R.