Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 90HBJ05PT

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
$ 5.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ05PT.

JRH Electronics

Datasheet2 pages15 years ago

Master Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
-14.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.319
$ 5.286
Stock
3,830
6,128
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
5
5
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsSD05H1SBR
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Grayhill90HBW05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD05H0SB
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
Grayhill90HBW05PRT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD05H1SB
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Grayhill90HBW05T
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBJ05PT provided by its distributors.

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 5 POSITIONS, SURFACE MOUNT, TAPE SE
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
5 2000Cycles 2000Cycles 25mA DIP SMD mount 14.48mm(Length)*5.59mm(height)
SWITCH SLIDE DIP SPST 0.025A 24V
No. of Circuits:5Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:6VDC; Contact Current DC Max:100mA; Product Range:90HB Series; Contact Current Max:10mA RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90HBJ05PT.