Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 90HBJ05PRT

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
$ 5.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBJ05PRT.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.286
$ 5.305
Stock
6,128
3,830
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
5
5
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Grayhill90HBJ05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD05H0SB
Switch DIP OFF ON SPST 5 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
C&K ComponentsSD05H1SBR
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD T/R
Grayhill90HBW05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW05PRT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD05H1SB
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBJ05PRT provided by its distributors.

Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Bend 2000Cycle/SwitchCycle 2.54mm SMD T/R
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 5 POSITIONS, SURFACE MOUNT, TAPE SE
Slide Dip Switch, 5 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
Dip Switch: Recessed Type, Circuitry: Sp; |Grayhill 90HBJ05PRT
SWITCH SLIDE DIP SPST 25MA 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON