What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 87BB3-201

Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
$ 62.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 87BB3-201.

IHS

Datasheet5 pages12 years ago

Sager Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+30.81%

Supply Chain

Country of OriginUSA
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.96N Thru-Hole Bag
Grayhill88AC2-143
12Keypads and Keyboards Terminal Pins 3000000Cycles 10mA 24VDC 3.43N
Grayhill88BB2-082
16Keypads and Keyboards Terminal Pins 3000000Cycles 10mA 24VDC 3.43N

Descriptions

Descriptions of Grayhill 87BB3-201 provided by its distributors.

Keyboard Switch, 16 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
SWITCH, KEYPAD, 4X4, 10mA, 24V, ABS - More Details
Keyboard 16 Button Terminal Pins 10mA 24VDC 3000000Cycle 2.94N
3000000Cycles 24V 10mA 50.8mm*8.9mm
SWITCH, KEYPAD, 4X4, 10mA, 24V, ABS; Key; SWITCH, KEYPAD, 4X4, 10mA, 24V, ABS; Keypad Array:4 x 4; Contact Voltage DC Nom:24V; Contact Current Max:10mA; Keypad Output:Matrix; Panel Cutout Width:50.8mm; Panel Cutout Height:50.8mm; Housing Material:Polycarbonate
Switch, Keypad, 4X4, 10Ma, 24V, Abs; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:10Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:50.8Mm; Altura De Encastre Del Panel:50.8Mm; Núm. De Teclas:16 |Grayhill 87BB3-201

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87BB3-201.