Omron B3F-4050

$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3F-4050.

Newark

Datasheet9 pages12 years ago
Datasheet9 pages23 years ago

Omron

Sager Electronics

Farnell

Jameco (USA)

Inventory History

3 month trend:
-42.23%

CAD Models

Download Omron B3F-4050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag

Descriptions

Descriptions of Omron B3F-4050 provided by its distributors.

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 1.27N Thru-Hole Bag
Switch; Tactile; 1 to 50 mA; 5 to 24 VDC; Projected; 12 x 12 mm; SPST-NO; PCB
Omron tactile switch, Through hole terminal, size 12 x 12 x 7.3mm, Through-hole, SPST
SWITCH TACTILE SPST-NO 0.05A 24V
Switch, Tactile, Spst-No, 50Ma, Though Hole; Product Range:b3F Series; Actuator Orientation:top Actuated; Switch Mounting:through Hole; Actuator Style:plunger For Cap; Actuating Force:130Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes
Contact Voltage = 3 ... 24 VDC / Actuator Type = Raised Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Ivory / Width mm = 12 / Series = B3F / Length mm = 12 / Actuation Force N = 1.27 / Switching Function = Momentary Function / Height mm = 7.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-4050 BY OMZ
  • B3F-4050 BYOMZ
  • B3F-4050-BY-OMZ
  • B3F-4050.
  • B3F-4050BYOMZ
  • B3F4050
  • B3F4050 BY OMZ
  • B3F4050BYOMZ