Descriptions of Grayhill 90B08ST provided by its distributors.
Switch DIP ON OFF SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switch 8 Position On Off 0.15 Amp @ 30 Volt Recessed Slide
Slide Dip Switch, 8 Switches, SPST, Latched, 0.1A, 6VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8 30V(DC) 2000Cycles 2000Cycles 25mA DIP Through hole mounting 22.1mm(Length)*4.95mm(height)
SWITCH, DIP, 0.870 IN. L X 0.290 IN. W X 0.165 IN. H, 8, ROTARY, THRU-HOLE
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
DIP Switches / SIP Switches DIP Switch SPST 8 Pos Tape Seal
SWITCH, DIP, 8 POS, SPST, RECESSED SLIDE;
90B Series Machine Insertable SPST 8 Position Through Hole DIP Switch
SWITCH SLIDE DIP SPST 0.025A 24V
Transfer DIP Switch 8 Position Thru-Hole Mount
SWITCH, DIP, 8 POS, SPST, RECESSED SLIDE; SWITCH, DIP, 8 POS, SPST, RECESSED SLIDE; Contact Configuration:SPST; No. of Switch Positions:8; Actuator Style:Recessed Slide; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:SPST-CO; Contact Current Max:10mA