Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76SC04T

SWITCH, DIP, 4 POS, SPDT, RAISED SLIDE; 4 Switch positions; Current DC Max: 150mA
$ 5.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SC04T.

JRH Electronics

Datasheet1 page10 years ago

Sager Electronics

element14 APAC

Master Electronics

element14

Inventory History

3 month trend:
+43.24%

CAD Models

Download Grayhill 76SC04T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.016
$ 5.98
Stock
26,588
34,014
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPDT
SPDT
Termination
Solder
Solder
Contact Current Rating
-
150 mA
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Grayhill78J04ST
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78J04T
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76STC04T
Switch DIP N.O./N.C. SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
CTS Components206-124ST
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SC04T provided by its distributors.

SWITCH, DIP, 4 POS, SPDT, RAISED SLIDE;4 Switch positions;Current DC Max:150mA
Switch DIP ON OFF SPDT 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
SWITCH;DIP;SPDT;4 POSITION;4 XRAISED ROCKER ACTUATORS;GOLD;150MA;30VDC;PC PIN
Slide Dip Switch, 4 Switches, SPDT, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches DIP Switch SPDT Raised Rocker 4 Pos
DIP Switch SPDT form C raised rocker 4 position
4 Pos 30V DC 2000 Cycles 150mA DIP TH 19.81mm L × 8mm H
SWITCH, DIP, SPDT, 4 WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPDT; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Product Range: 76 Se

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SC04T.