Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 76SC04ST

Switch DIP OFF ON SPDT 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
$ 6.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SC04ST.

JRH Electronics

Datasheet2 pages13 years ago

Sager Electronics

Farnell

Future Electronics

element14

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.222
$ 5.035
Stock
34,036
26,593
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
SPDT
SPDT
Termination
Solder
Solder
Contact Current Rating
150 mA
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Grayhill76SC04T
SWITCH, DIP, 4 POS, SPDT, RAISED SLIDE;4 Switch positions;Current DC Max:150mA
Grayhill78J04ST
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78J04T
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-124ST
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SC04ST provided by its distributors.

Switch DIP OFF ON SPDT 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
DIP SWITCH: RAISED TYPE, CIRCUITRY: SPDT, 4 POSITIONS, THRU-HOLE, TAPE SEALED
DIP Switches / SIP Switches DIP Switch SPDT form C4 Pos TapeSeal
DIP Switch SPDT form C raised rocker 4 position
Slide Dip Switch, 4 Switches, SPDT, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
76 Series Raised Rocker SPDT 4 Position Through Hole DIP Switch
Relay, 4-Pole, 2000 Cycles, 150mA, DIP, TH, 19.81mm L × 8mm H
SWITCH, DIP, 4 POSITION, SPDT, RAISED SLIDE; Product Range:76 Series; Contact Configuration:SPDT; Switch Mounting:Through Hole; Contact Current DC Max:150mA; Contact Voltage DC Max:30VDC; No. of Circuits:4; Contact Current Max:150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON