Grayhill 70-ODC5

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-ODC5.

IHS

Datasheet6 pages16 years ago

Upverter

element14

Factory Futures

Future Electronics

Inventory History

3 month trend:
-53.45%

CAD Models

Download Grayhill 70-ODC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Solid State Relay 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP SMD Stick
PanasonicAQV251G
Relay SSR 50mA 1.5V DC-IN 3.5A 30V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 25mA 1.48V DC-IN 3.5A 32V AC/DC-OUT 6-Pin DIP Stick
LittelfuseCPC1908J
Relay SSR 100mA 1.4V DC-IN 15A 60V Automotive 4-Pin i4-PAC Tube
SensataCN024D24
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 15V 15mm 0.007A
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP

Descriptions

Descriptions of Grayhill 70-ODC5 provided by its distributors.

Digital DC Output Module 60 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
70 Series 3.5 A 60 V Standard Normally Open Through Hole I/O Module
MODULE, DC OUTPUT, 60 VDC (MAX.), 1 W/A (TYP.), SPST-NORMALLY OPEN
Asm,60Vdc 3.5A Output Module Rohs Compliant: No
I/O Modules I/O Module 5Vdc Std Std digital input DC
I/O Module Relays Output Module 4000Vrms Thru-Hole
I O Module Standard digital output DC 5Vdc logi
OptoCoupler Transistor-Out 1-CH 5-Pin
DC I/O MODULE, SPST N/O; Current Rating: 3.5A; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: AC Output Module; Approval Bodies: CE, CSA, TUV; Approval Category: UL Recognised; Control Current Typ: 14mA; Control Voltage Type: DC; External Depth: 15.2mm; External Length / Height: 31.8mm; External Width: 43.2mm; Isolation Voltage: 4000Vrms; Leakage Current: 1.5µA; Load Current: 3.5A; Load Current RMS Max: 3.5A; Load Voltage DC Max: 10V; Load Voltage DC Min: 2.5VDC; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Operating Voltage Range: 3V DC to 60V DC; RMS Load Current Min: 0.02A; Surge Current: 5A; Turn Off Time: 50µs; Turn On Time: 20µs

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-ODC5.
  • 70ODC5