Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 32LED-2-RR

Switch Access Push Button Switch LED
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 32LED-2-RR.

Sager Electronics

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightWP3A10HD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Bright Red, Diffused Red, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Dialight551-1409F
Single Color LED, Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1, 5mm

Descriptions

Descriptions of Grayhill 32LED-2-RR provided by its distributors.

Switch Access Push Button Switch LED
Pushbutton Switches 2 STKD RED LED
60° circular,with dome red Through hole mounting
LED ASSEM FOR 32LED SWITCH RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32LED2RR