Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 29-100 BLK

Binding Post Plug 20 A 120 VDC Nickel Plated Brass Polyethylene Black, 29 Series

$ 5.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 29-100 BLK.

IHS

Datasheet1 page0 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.06%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Grayhill 29-100 BLK provided by its distributors.

BINDING POST PLUG 20 A 120 VDC NICKEL PLATED BRASS POLYETHYLENE BLACK, 29 SERIES
Conn Banana Jack PL 1 POS ST Panel Mount 1 Port Black
Test Plugs & Test Jacks Hardware Standard Black Cap
Push Post, Standard; |Grayhill 29-100-BLK
CONN BIND POST SPRING-LOAD BLACK
BINDING POST, 15A; Product Range: 29 Series; Current Rating: 20A; Voltage Rating: 120V; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Black; Contact Material: Brass; SVHC: No SVHC (2

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29-100 BLK.
  • 29-100-BLK
  • 29-100BLK