Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 11K5017-JCNB

Knob, Control Style, 0.125 Inch Dia. Shaft, Spring Clip, Nylon, Black
$ 2.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5017-JCNB.

element14 APAC

Datasheet2 pages19 years ago

JRH Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-65.85%

Related Parts

Grayhill11K5029-JCNB
KNOB, CONTROL STYLE, 0.125 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5029-KCNB
KNOB, CONTROL STYLE, 0.250 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted
C&K Components121000102
Switch Access Cap, Slide Switch
C&K Components452602263
Bezel, Sealed Rocker/ Lever Handle Sw Rohs Compliant: Yes |C&k Components 452602263
Grayhill11K5014-KCNB
ROUND FLUTED CONTROL KNOB, 6.35mm; Shaft; Shaft Type:D Diameter:6.35mm; Knob Material:Nylon

Descriptions

Descriptions of Grayhill 11K5017-JCNB provided by its distributors.

KNOB, CONTROL STYLE, 0.125 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Control Knob, Pointer Nylon Black Line 11.2mm 8.9mm 12.7mm
11K Series Style 5017 0.125 Diameter Black Control Knob"
Switch Access Rotary Switch Knob
Asm, knob, blk, nyl,.125,sc; |Grayhill 11K5017-JCNB
Control Knob Style 5017 .125inin dia. Shaft spring
Control Knob Black 0.35 OD x 0.50 Ht Nylon
Knobs & Dials Control KnobStyle .125 dia Shaft Black
ROUND POINTER KNOB, 3.175MM; Shaft Type: D Shaft; Shaft Diameter: 3.175mm; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round with Pointer; Knob Diameter: 8.9mm; Product Range: -; Colour: Black; Knob 26C2509

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5017JCNB