Grayhill 11K5029-JCNB

Knob, Control Style, 0.125 Inch Dia. Shaft, Spring Clip, Nylon, Black
$ 1.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5029-JCNB.

Sager Electronics

Datasheet2 pages19 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-11.26%

Related Parts

C&K Components452602263
Bezel, Sealed Rocker/ Lever Handle Sw Rohs Compliant: Yes |C&k Components 452602263
Grayhill11K5014-KCNB
ROUND FLUTED CONTROL KNOB, 6.35mm; Shaft; Shaft Type:D Diameter:6.35mm; Knob Material:Nylon
C&K Components452902263
Switch Access Rectangular Frame Rocker Switch
Grayhill11K5029-KCNB
KNOB, CONTROL STYLE, 0.250 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
C&K Components121000102
Switch Access Cap, Slide Switch
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted

Descriptions

Descriptions of Grayhill 11K5029-JCNB provided by its distributors.

KNOB, CONTROL STYLE, 0.125 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Round Fluted Control Knob, 3.175Mm; |Grayhill 11K5029-JCNB
Switch Access Rotary Switch Round Knob
Control Knob, Round Nylon Black, 12.7mm × 12.7mm
Knobs & Dials ASM,KNOB,BLK,NYL,.125,SC
ROUND FLUTED CONTROL KNOB, 3.175MM; Shaft Type: Round Shaft; Shaft Diameter: 3.175mm; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round Fluted; Knob Diameter: 12.7mm; Product Range: -; Colour: Black;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5029JCNB