Grayhill 11K5014-KCNB

GRAYHILL - 11K5014-KCNB - Knob, D Shaft, 6.35 mm, Nylon (Polyamide), Round Fluted, 17.78 mm
$ 3.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 11K5014-KCNB.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.05%

Related Parts

C&K Components452602263
Bezel, Sealed Rocker/ Lever Handle Sw Rohs Compliant: Yes |C&k Components 452602263
C&K Components452902263
Switch Access Rectangular Frame Rocker Switch
Grayhill11K5029-JCNB
KNOB, CONTROL STYLE, 0.125 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
Grayhill11K5029-KCNB
KNOB, CONTROL STYLE, 0.250 INCH DIA. SHAFT, SPRING CLIP, NYLON, BLACK
C&K Components121000102
Switch Access Cap, Slide Switch
C&K Components894102000
SWITCH CAP, ROUND CONCAVE, BLACK; Available until stocks are exhausted

Descriptions

Descriptions of Grayhill 11K5014-KCNB provided by its distributors.

GRAYHILL - 11K5014-KCNB - Knob, D Shaft, 6.35 mm, Nylon (Polyamide), Round Fluted, 17.78 mm
ROUND FLUTED CONTROL KNOB, 6.35MM; Shaft Type: D Shaft; Shaft Diameter: 6.35mm; Knob Material: Nylon (Polyamide); Knob / Dial Style: Round Fluted; Knob Diameter: 17.78mm; Product Range: -; Colour: Black; Kno 05C2120
Grayhill Knob, Switch knob, Used for encoders,Rotary switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11K5014KCNB