Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Good-Ark BAT54S

Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23
$ 0.035

Price and Stock

Inventory History

3 month trend:
-75.33%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.036
$ 0.036
Stock
12,628
22,012,087
22,012,087
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Forward Voltage
-
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
-
5 ns
5 ns

Descriptions

Descriptions of Good-Ark BAT54S provided by its distributors.

Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23
30V 600mA 5ns 2μA 200mA SOT-23 SMD mount 1.05mm(height)
DIODE ARR SCHOTT 30V 200MA SOT23

Manufacturer Aliases

Good-Ark has several brands around the world that distributors may use as alternate names. Good-Ark may also be known as the following names:

  • Good-Ark Semiconductor
  • Good-Ark Electronics
  • Suzhou Good-Ark Elec
  • GOOD-ARK ELECTRONICS CO LTD
  • Suzhou Good-Ark Electronics Co Ltd
  • GOOD-ARK(solid technetium)
  • ARK
  • Baldwin