What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair MWDM1L-100PSB

D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151
$ 835.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM1L-100PSB.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 835.45
$ 768.405
Stock
749
12,173
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
100
100
Number of Rows
2
4
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn D-Subminiature PIN 100 POS 2.54mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Conn Micro D-Subminiature PIN 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
TE Connectivity5749111-8
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
TE Connectivity5749621-9
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
ITT / CannonMDM-100PSB-A174
Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
Conn D-Subminiature PIN 100 POS 2.54mm Solder Cup ST Panel Mount 100 Terminal 1 Port

Descriptions

Descriptions of Glenair MWDM1L-100PSB provided by its distributors.

D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151
Conn Micro D-Subminiature PIN 100 POS Solder Cup ST Panel Mount 100 Terminal 1 Port
Micro-D D-Sub Connectors 4 Aluminum 3A
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN MICRO-D PLUG 100POS PNL MNT
MICRO-D CONNECTORS - MICRO-D CONNECTORS
D74 - RECTANGULAR MICRO MINIATURE

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM1L100PSB