Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Glenair MWDM2L-100PSB

D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151
$ 738.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair MWDM2L-100PSB.

IHS

Datasheet2 pages12 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-23.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMDM-100PSB-A174
Conn Micro D-Subminiature PIN 100 POS 1.27mm Solder Cup ST Panel Mount 100 Terminal 1 Port
ITT / CannonMDM-100PSB
Conn Micro D-Subminiature PIN 100 POS 0.64mm Solder Cup ST Panel Mount 100 Terminal 1 Port
ITT / CannonMDM-100SSB
Conn Micro D-Subminiature SKT 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port
Conn D-Subminiature PIN 100 POS 2.54mm Solder Cup ST Panel Mount 100 Terminal 1 Port
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151
D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151

Descriptions

Descriptions of Glenair MWDM2L-100PSB provided by its distributors.

D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .151
Conn Micro D-Subminiature PIN 100 POS Solder Cup ST Panel Mount 100 Terminal 1 Port
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN MICRO-D PLUG 100POS PNL MNT
Male Pins,Plug Solder pad 2 100pin Aluminum Alloy,Nickel Plated 3A gold panel mount 55.12mm(Length)*15.65mm(height)
MICRO-D CONNECTORS - MICRO-D CONNECTORS
Glenair MWDM2L-100PSB D-Sub连接器
D74 - RECTANGULAR MICRO MINIATURE
MICRO D-SUB CONN, PLUG, 100POS, PANEL; No. of Contacts: 100Contacts; Gender: Plug; Product Range: MWDM Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount, Panel Mount; Contact Plating: Gold Plated Co

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWDM2L-100PSB.
  • MWDM2L100PSB