What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair M83513/07-B

D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .096, Receptacle
$ 127.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/07-B.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
+62.94%

Alternate Parts

Price @ 1000
$ 127.26
$ 132.9
Stock
1,042
158
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
Conn Filtered D-Sub SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Right Angle, Filtered, Receptacle, FCE17, 15 Contacts, DA, Solder
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of Glenair M83513/07-B provided by its distributors.

D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Hole .096, Receptacle
Conn D-Subminiature SKT 15 POS 2.54mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Connectors,D-Sub MIL Spec Connectors 2 Liquid Crystal Polymer 3A 23.75mm*14.61mm
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351307-B
  • M8351307B