Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI USB-RS232-PCBA

USB to RS232 Serial Adapter PCB w/ Embedded Electronics, USB Connector and LEDs

$ 20.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI USB-RS232-PCBA.

HQonline

Datasheet16 pages15 years ago

element14

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.88%

Related Parts

Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth 4.0 class 2 Dual Mode surface mount data module with chip antenna
NXP SemiconductorsPN5120A0HN1/C2,151
PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32
STMicroelectronicsSPWF01SA.21
802.11 b/g/n 2.4 Ghz 3.3 V 512 kB Flash 64 kB RAM Serial-to-Wi-Fi Module
STMicroelectronicsSPWF01SC.21
SPWF01SC.21 Serial-to-Wi-Fi b/g/n Intelligent Module

Descriptions

Descriptions of FTDI USB-RS232-PCBA provided by its distributors.

USB to RS232 Serial Adapter PCB w/ Embedded Electronics, USB Connector and LEDs
IC Development Module USB-RS232 5V Usb-a Plug Pcb, Usbmadeez-uart Series
FTDI ChipDevelopment Suite, Wireless communication development tools
FT232RQ USB to RS232 UART Serial Convertor
Avnet Japan
MODULE, USB TO UART SERIAL CONV PCB;
USB Connector, 4 Contact(s), Male, Plug
MODULE, USB TO UART SERIAL CONV PCB; No. of Channels: 1Channels; Data Rate: 1Mbps; Module Interface: RS232, Serial, UART, USB; Supply Voltage Min: 3.2V; Supply Voltage Max: 3.4V; Product Range: FT232RQ IC device; SVHC: No SVHC
MOD USB RS232 EMBEDDED CONV PCB

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686451