Texas Instruments TUSB2077APTR

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP
$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2077APTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.11%

CAD Models

Download Texas Instruments TUSB2077APTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.711
$ 3.899
$ 3.899
Stock
328,137
423,135
423,135
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Mount
-
-
-
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
7
7
7
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TUSB2077APTR provided by its distributors.

Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP
7-PORT HUB FOR THE UNIVERSAL SERIAL BUS USB Bus Controller, CMOS, PQFP48
7-Port Full-Speed 12Mbps USB 2.0 Hub 48-LQFP 0 to 70
USB 2.0 HUB, 7 PORT, LQFP-48; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: LQFP; No. of Pins: 48Pins; Data Rate: -; No. of Ports: 7 Port; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Ports: 7Ports; USB Type: Hub

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB2077APTR .