Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT312D-32Q1C-R

Usb Interface, Usb Host / Peripheral Controller, Usb 2.0, 2.97 V, 3.63 V, Qfn, 32

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT312D-32Q1C-R.

IHS

Datasheet25 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download FTDI FT312D-32Q1C-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Low Speed/Full Speed USB Controller USB 2.0 3.3V Tray 32-Pin QFN EP
Texas InstrumentsTUSB2046BIRHBT
TEXAS INSTRUMENTS TUSB2046BIRHBT USB Interface, Hub, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
Texas InstrumentsTUSB2046BIRHBR
4-port USB 2.0 12-Mbps USB full-speed hub 32-VQFN -40 to 85
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 3.3V/5V Tray 28-Pin QFN EP
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP

Descriptions

Descriptions of FTDI FT312D-32Q1C-R provided by its distributors.

Usb Interface, Usb Host / Peripheral Controller, Usb 2.0, 2.97 V, 3.63 V, Qfn, 32
IC USB HOST CTRL 32-QFN / USB Controller USB 2.0 UART Interface 32-QFN (7x7)
Full Speed USB Host Controller for Android Open Accessories, -40 to 85 °C, RoHS
FTDI SCT
USB 2.0 FULL SPEED DEDICTAED USB-UART ANDROID HOST IC. 32-QFN, REEL
USB CONTROLLER, ANDROID HOST, QFN-32; USB IC Type: USB Host Controller / Android Host; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Interface Case Style: QFN; No. of Pins: 32Pins; Data Rate: -; N

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D