FTDI FT260Q-T

Full Speed/High Speed USB to I2C Interface USB 1.1/USB 2.0 5V Tray 28-Pin WQFN EP
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT260Q-T.

IHS

Datasheet58 pages2 years ago

element14 APAC

SOS electronic

Inventory History

3 month trend:
-100%

CAD Models

Download FTDI FT260Q-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2016-02-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
Texas InstrumentsPCM1681PWPR
8-Ch 24-Bit Audio DAC, 192KS/s, 105dB SNR, TDM, I2C/SPI, HTSSOP
Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsPCM3060PWR
24-bit Asynchronous Stereo Audio Codec with 96/192kHz sampling rate 28-TSSOP -25 to 85

Descriptions

Descriptions of FTDI FT260Q-T provided by its distributors.

Full Speed/High Speed USB to I2C Interface USB 1.1/USB 2.0 5V Tray 28-Pin WQFN EP
Interface Bridge, Usb To I2C/Uart, Wqfn; |FTDI (Future Technology Devices International, Ltd.) FT260Q-T
HID-class USB to UART/I2C Bridge IC, -40 to 85 °C, RoHS
FTDI SCT
FTDI Chip USB , HID, I2C, UART, USB 2.0, 28
IC BRIDGE USB TO UART/I2C 28WQFN

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D