FTDI FT232RQ-REEL

USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - QFN-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232RQ-REEL.

IHS

Datasheet40 pages6 years ago

SHENGYU ELECTRONICS

Newark

TME

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download FTDI FT232RQ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.77
Stock
286,586
173,890
Authorized Distributors
1
1
Case/Package
QFN EP
QFN EP
Number of Pins
32
32
Number of Channels
1
1
Data Rate
60 Mbps
60 Mbps
Memory Size
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipUSB3343-CP-TR
S-XQCC-N24 USB3343 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 1.5A 4mm 480Mbps
NXP SemiconductorsSGTL5000XNAA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Quad Receiver RS-422/RS-485 24-Pin QFN EP Tube
MicrochipUSB2514B-AEZG
Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
IC USB 2.0 HS HUB CTRLR 28QFN / Hub Controller Serial Interface 3.3V 28-Pin QFN EP T/R

Descriptions

Descriptions of FTDI FT232RQ-REEL provided by its distributors.

USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - QFN-32
Tape & Reel (TR) EAR99 2004 UART interface controller 3.3V~5.25V 5mm 15mA 12Mbps
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
IC, USB TO UART, SMD, QFN-32, 232; Bridge Type: USB to UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.25V; Interface Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min; Available until stocks are exhausted

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 232 RQ-REEL
  • FT232 RQ-REEL
  • FT232RQ-REEL/