FTDI FT232RL

Serial I/o Controller, Cmos, PDSO28, 5.30 X 10.20 Mm, 0.65 Mm Pitch, Green, SSOP-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232RL.

Upverter

Datasheet43 pages14 years ago

IHS

TME

Seeed Studio

Future Electronics

CAD Models

Download FTDI FT232RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-02-21
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-06-30

Related Parts

MicrochipMCP25625-E/SS
Microchip CAN Controller, 3 Transceivers, 1Mbps, +125°C, SSOP-28, CAN 2.0
MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
Analog DevicesMAX3157EAI+T
Single Transmitter/Receiver RS-422/RS-485 28-Pin SSOP T/R
RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

Descriptions

Descriptions of FTDI FT232RL provided by its distributors.

Serial I/O Controller, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, GREEN, SSOP-28
USB Interface ICs USB TO SERIAL UART 28 PIN SSOP
USB Bridge, USB to UART USB 2.0 28-SSOP
3MBd no no RS-232,RS-422,RS-485 3.3V 5.25V 256B SOP,SSOP wire mounting,Bracket mounting,SMD mount 10.2mm*530cm*2mm
CIF-FT232RL-SSOP28-40/+85C-USB TO SER
USB Bus Controller, CMOS, PDSO28
IC, USB TO UART, SMD, SSOP28, 232; Supply Voltage Range:1.8V to 5.25V, 3.3V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SSOP; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Bandwidth:48MHz; Base Number:232; Bridge Type:USB - UART; IC Generic Number:232; Logic Function Number:232; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Voltage DC Max:5.25V; Supply Voltage DC Min:3.3V; Supply Voltage Max:5.25V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146032
  • FT232RL .
  • FT232RL.
  • FT232RL..