FTDI FT231XS-R

Integrated Circuit Interface USB-UART; RS-232; CH: 4; 3Mbs; -40+85 deg.C; SMD; SSOP20
$ 2.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT231XS-R.

IHS

Datasheet39 pages5 years ago

ODG (Origin Data Global)

SOS electronic

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.84%

CAD Models

Download FTDI FT231XS-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
Texas InstrumentsMAX3222IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of FTDI FT231XS-R provided by its distributors.

Integrated Circuit Interface USB-UART; RS-232; CH:4; 3Mbs; -40+85 deg.C; SMD; SSOP20
FT231XS-R INTERFACE RS232, RS422, RS485, SIE, UART 3MBD, 5 V, 20-PIN, SSOP
Tape & Reel (TR) e3 2006 UART interface controller 3.3V~5V 1.4986mm 8mA 12Mbps
USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R
USB Bridge, USB to UART USB 2.0 UART Interface 20-SSOP
I/F,USB2.0 FS TO F/L H/S UART,20SSOP; USB IC Type: USB-UART Converter; USB Standard: USB 2.0; Supply Voltage Min: 2.97V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 20Pins; Data Rate: 3Mbaud; No. of Ports

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D