What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-U500B22CDSL

Led, Blue, T-1 3/4 (5Mm), 170Mcd, 458Nm; Led Color: Azul; Tamaño De Bulbo: T-1 3/4 (5Mm); Longitud De Onda Típ.:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FNL-U500B22CDSL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FNL-U500B22CDSL.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages24 years ago

Related Parts

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Low-Power Uni-Color Red 660nm 3.5V 2-Pin T-1 3/4
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
Single Color LED, Blue, Colorless Clear, 2.4mm
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear Colorless, 2.4mm
LED Uni-Color Green 525nm 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Forge FNL-U500B22CDSL provided by its distributors.

Led, Blue, T-1 3/4 (5Mm), 170Mcd, 458Nm; Led Color:Azul; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:458Nm; Tensión Directa:3.7V; Corriente Directa If:20Ma; Intensidad Luminosa:170Mcd; Led, Montaje:Through Hole |Forge FNL-U500B22CDSL
LED, 5MM, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.7V; Wavelength Typ: 458nm; Luminous Intensity: 170mcd; Viewing Angle: 60°; Lens Shape: Round

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD