What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOS-SP4RGB4

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear Colorless, 2.4mm
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOS-SP4RGB4.

RS (Formerly Allied Electronics)

Datasheet12 pages16 years ago

Inventory History

3 month trend:
+11.87%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dual Color LED, Super Bright Red/super Bright Green, Water Clear, 2.4mm
572nm,645nm 120° 2.4V,2.3V circular colourless red,green LCC SMD mount 2.4mm*2.4mm*2.1mm
LED, 2.4mm, RED / BLUE, PLCC-4; LED Colo; Color:Red Blue; Luminous Intensity Color:R 180mcd B 285mcd;
Dual Color LED, Super Bright Yellow/super Bright Green, Water Clear, 2.4mm
LED Uni-Color Blue 465nm 4-Pin PLCC T/R
LED Bi-Color Red/Yellow 645nm/591nm Automotive 4-Pin PLCC T/R

Descriptions

Descriptions of VCC VAOS-SP4RGB4 provided by its distributors.

Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear Colorless, 2.4mm
Led, 2.4Mm, Red/Green/Blue, Plcc-4; |Vcc/visual Communications Company VAOS-SP4RGB4
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin PLCC T/R
632nm(red),518nm(green),468nm(Blue) 120° 2V,3.4V,3.4V 20mA(red),20mA(green),20mA(Blue) circular,With flat top transparent colourless LCC SMD mount 3.2mm*2.8mm*2.1mm
LED, 2.4MM, RED / GREEN / BLUE, PLCC-4;; LED, 2.4MM, RED / GREEN / BLUE, PLCC-4; LED Color:Red / Green / Blue; Luminous Intensity / Color:R 285mcd / G 450mcd / B 180mcd; Viewing Angle:120°; Forward Voltage / Color:R 2V / G 3.4V / B 3.4; LED Mounting:SMD; Lens Shape:Round

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOSSP4RGB4