What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-U300B23CDSL

Led, 3Mm, Blue; |Forge FNL-U300B23CDSL

$ 0.399
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FNL-U300B23CDSL.

Newark

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+4.29%

Related Parts

Single Color LED, White, Diffused, 2.4mm
Single Color LED, Blue, Colorless Clear, 2.4mm
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
LED, PURPLE, T-1 (3mm), 150MCD, 405NM; L; LED Color:Purple; Mounting:Through Hole; Bulb Size:T-1 (3mm);

Descriptions

Descriptions of Forge FNL-U300B23CDSL provided by its distributors.

Led, 3Mm, Blue; |Forge FNL-U300B23CDSL

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD