What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-U300B22CDSL

LED, 3MM, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA;...

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FNL-U300B22CDSL.

Newark

Datasheet0 pages0 years ago

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
Triple Color LED, Brilliant Red/brilliant Green/blue, Water Clear Colorless, 2.4mm
LED, PURPLE, T-1 (3mm), 150MCD, 405NM; L; LED Color:Purple; Mounting:Through Hole; Bulb Size:T-1 (3mm);

Descriptions

Descriptions of Forge FNL-U300B22CDSL provided by its distributors.

LED, 3MM, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.7V; Wavelength Typ: 458nm; Luminous Intensity: 140mcd; Viewing Angle: 60°; Lens Shape: Round; Pr
Led, Blue, T-1 (3Mm), 70Mcd, 458Nm; Led Color:Azul; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:458Nm; Tensión Directa:3.7V; Corriente Directa If:20Ma; Intensidad Luminosa:70Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Forge FNL-U300B22CDSL

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD