Fluke VISIFAULT

Fluke Networks VISIFAULT Visual Fault Locator, 635 nm Laser Diode, Multimode and Singlemode
$ 570.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke VISIFAULT.

All-Spec

Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.63%

Related Parts

Extech InstrumentsMO210
Pocket Moisture Meter with Digital LCD Readout and Analog Bargraph
Extech Instruments480400
Extech 480400 Phase Sequence Tester, 600V AC, 400Hz, Multiline Graphical LCD
Extech Instruments480403
Extech 480403 Motor Rotation and 3-Phase Tester, 600V AC Rated Range, 400Hz Frequency, LED
Fluke Networks Cable Tester, IntelliTone Pro 200 Series, Alkaline Battery
Fluke Networks MT-8200-61-TNR IT200 Tone Generator, SmartTone Analog Toning, IntelliTone Series
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB

Descriptions

Descriptions of Fluke VISIFAULT provided by its distributors.

Fluke Networks VISIFAULT Visual Fault Locator, 635 nm Laser Diode, Multimode and Singlemode
Equipment Type = Visual Fault Locator / Equipment Type = Cable Continuity Tester / Wavelength nm = 650 / Connector Type = SFF / Battery Type = 2x AA / Battery Life h = 80
LOCATOR, FAULT, VISUAL; Connector Type: SFF; Photodetector Type: -; Operating Range dBm Min: -; Operating Range dBm Max: -; Product Range: Visifault; SVHC: No SVHC (15-Jun-2015); Battery Size Code: AA; External Depth: 37mm; Exte

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2134722