FLIR MR77

Pinless Moisture Meter with Field Replaceable Humidity and Temperature Sensor
$ 925.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR MR77.

TME

Datasheet1 page13 years ago

Burklin Elektronik

Electro Sonic

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.76%

Related Parts

Fluke Meetinstrument voor milieuparameter IA922 - 2679822
Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Extech Instruments407123
Extech 407123 Anemometer, Hot Wire, CFM/CMM, Airflow/Temperature, MIN/MAX Data, Telescoping Probe
Extech Instruments407123-NIST
Extech 407123-NIST Hot Wire Thermo-Anemometer with NIST, Heavy-Duty, 3940 ft/min, 32-122F
Fluke FLUKE-922/KIT Airflow Meter/Micromanometer Kit, 99,999 cfm, 10 PSI, 99 Readings
FlukeI400
Current Clamp 1A - 400A AC (1)750 Shrouded Banana Plugs Output 1.50 m 1.25 in. 1mA/A

Descriptions

Descriptions of FLIR MR77 provided by its distributors.

Pinless Moisture Meter with Field Replaceable Humidity and Temperature Sensor
PINLESS MOISTURE METER, 0 TO 99.9; Moisture Content: 0% to 99.9%; Resolution %: -; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; External Height: 139mm; External Depth: 42mm; External Width: 72mm; Product Ran
Test, 0% To 99.9%; Contenido De Humedad:0% To 99.9%; Resolución %:-; Temperatura De Trabajo Mín.:0°C; Temperatura De Trabajo Máx.:50°C; Altura Externa:139Mm; Anchura Externa:72Mm; Profundidad Externa:42Mm |Flir MR77
Humidity Min. % = 0 / Humidity Max. % = 95 / Moisture Content Range Max. % = 99 / Moisture Accuracy (±) % = 5 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 200 / Temperature Accuracy % = 3.5 / Display Type = LCD / Inputs = 3 / Sensor / Thermocouple Type = IR / Sensor / Thermocouple Type = Pin Moisture / Sensor / Thermocouple Type = Pinless Moisture / Battery Type = 1x 9 V / Interface Type = Bluetooth / Interface Type = METERLiNK

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation