Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox TAM 131007 ENCLOSURE

Enclosure, Box, Abs, Grey; |Fibox TAM 131007 ENCLOSURE
$ 12.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox TAM 131007 ENCLOSURE.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-27.86%

Related Parts

Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
Bud IndustriesPN-1321-DG
Enclosure Plast Junction Box Abs 115.1Mm; |Bud Industries PN-1321-DG
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES
HammondRH3115
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY,3.94X0.98X0.98 IN, IP65,RH SERIES
Bud IndustriesPN-1330-DGMB
2.05x1.97x1.38 ABS Body & Cover Dark Gray Enclosure With Mounting Brackets"

Descriptions

Descriptions of Fibox TAM 131007 ENCLOSURE provided by its distributors.

Enclosure, Box, Abs, Grey; |Fibox TAM 131007 ENCLOSURE
ENCLOSURE, BOX, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 65mm; External Width - Metric: 95mm; External Depth - Metric: 130mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 130 / External Depth mm = 95 / External Height mm = 65 / Internal Width mm = 124 / Internal Depth mm = 89 / Internal Height mm = 53 / Series = Tempo / Enclosure Type = DIN Rail

Images

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAM131007ENCLOSURE