Fibox L 24 II

Inspection Window, 9.8in.x8.6in.
$ 50.918
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox L 24 II.

element14 APAC

Datasheet3 pages19 years ago

Farnell

TME

Inventory History

3 month trend:
-30.68%

Related Parts

FiboxL 12 II
Inspection Window, 9.8in.x5.0in.
Bud IndustriesNBF-32118
Bud Industries NBF-32118 NEMA Enclosure, ABS Poly Blend, 12x8x6.4 in, NBF Series NEMA Box
Bud IndustriesNBF-32218
Bud Industries NBF-32218 NEMA Enclosure, ABS Poly Blend, Clear PC Door, 12x8x6.4 in
Bud IndustriesPN-1334-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 7.97 X 4.72 X 2.95IN, PN SERIES
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C
HammondRP1280
Polycarbonate enclosure, (L x W x H) 186 x 146 x 75 mm, light gray (RAL 7035), IP65, RP1280

Descriptions

Descriptions of Fibox L 24 II provided by its distributors.

Inspection Window, 9.8in.x8.6in.
Window Polycarbonate 24 TE (set
Inspection Window 9.76 x 8.58"

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 24-II
  • L24 II
  • L24II