Fibox L 12 II

Inspection Window, 9.8in.x5.0in.
$ 36.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox L 12 II.

element14 APAC

Datasheet3 pages19 years ago

Farnell

TME

Inventory History

3 month trend:
-8.53%

Related Parts

FiboxL 24 II
Inspection Window, 9.8in.x8.6in.
Bud IndustriesPN-1340-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 9.45 X 6.30 X 3.54IN, PN SERIES
Bud IndustriesPNR-2606
ENCLOSURE, WALL MOUNT POLYCARBONATE GRAY; Enclosure Type:Wall Mount; Material:Polycarbonate;
HammondRP1385C
ABS enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1385C
Bud IndustriesPNR-2606-C
Enclosure 9.45 in. H x 4.72 in. W x 3.94 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
HammondRP1380
Polycarbonate enclosure, (L x W x H) 186 x 146 x 110 mm, light gray (RAL 7035), IP65, RP1380

Descriptions

Descriptions of Fibox L 12 II provided by its distributors.

Inspection Window, 9.8in.x5.0in.
Window Polycarbonate 12 TE (set
Inspection Window 9.76 x 5.04"

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 12-II
  • L12 II
  • L12II