Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fibox ARCA 203015

Enclosure, Cabinet, Polycarbonate, Grey; |Fibox ARCA 203015
$ 94.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox ARCA 203015.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page0 years ago

Newark

TME

Inventory History

3 month trend:
-42.49%

Related Parts

Bud IndustriesPN-1341
ENCLOSURE, POLYCARBONATE, UL94HB, 9.45 X 6.3 X 4.72IN, NEMA13, PN SERIES
Bud IndustriesPN-1341-C
Enclosure 9.45 in. H x 6.30 in. W x 4.72 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Weidmuller9535440000
Polycarbonate enclosure, (L x W x H) 150 x 175 x 175 mm, gray/transparent, IP67, 9535440000
Weidmuller9535430000
Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/15 7035 - 9535430000
HammondPJU664CCHF
NEMA 4x Clear Door Hinge Cover with Flange 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch
HammondPJU664CCH
NEMA 4x Clear Door Hinge Cover with Feet 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch

Descriptions

Descriptions of Fibox ARCA 203015 provided by its distributors.

Enclosure, Cabinet, Polycarbonate, Grey; |Fibox ARCA 203015
ENCLOSURE, CABINET, POLYCARBONATE, GREY; Enclosure Type: Utility Box; Enclosure Material: Polycarbonate; External Height - Metric: 150mm; External Width - Metric: 300mm; External Depth - Metric: 200mm; IP Rating: IP66; Body Co
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 300 / External Depth mm = 200 / External Height mm = 150 / Internal Width mm = 261.5 / Internal Depth mm = 144 / Internal Height mm = 161 / Series = ARCA

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARCA203015