Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield FX28R1450-1

Solid Core Ferrite Suppressors for Flat Cable 130 ohms @ 100MHz Low Profile
$ 28.12
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield FX28R1450-1.

Mouser

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

DLP Series 130 Ohm 120 mA 1.1 Ohm SMT Common Mode Choke Coil
Fair-Rite2843000302
FAIR-RITE - 2843000302 - Ferrite Core, Cylindrical, 130 ohm, 10.3 mm Length, 20 MHz to 300 MHz, 3.8 mm ID
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
TAIYO YUDENFBMJ4516HS111-T
Ferrite Bead, 1806 [4516Metric], 110 Ohm; |Taiyo Yuden FBMJ4516HS111-T.
TAIYO YUDENFBMH1608HM151-T
Ferrite Beads Power Chip 150Ohm 25% 100MHz 2.1A 0.05Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of FerriShield FX28R1450-1 provided by its distributors.

Solid Core Ferrite Suppressors for Flat Cable 130 ohms @ 100MHz Low Profile
FLEX CIRCUITS, 130 @ 100MHZ
Flat Core Ferrite; Package/Case:Flat Ferrite Core; Frequency Max:100MHz; Mounting Type:Surface Mount; Cable Width:1.165"; External Depth:0.303"; External Width:1.45"; Frequency:100MHz; Impedance:130ohm; Length:0.394" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE