Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield 28B0138-7

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.034 I.D.

$ 17.28
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 28B0138-7.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Newark

Mouser

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
TAIYO YUDENFBMH3216HM221NT
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of FerriShield 28B0138-7 provided by its distributors.

Solid Core Ferrite Suppressors for Round Cable Solid Round Ferrite Bead 0.034 I.D.
MINIATURE BEAD, CABLE; 234 OHMS @ 100MHZ
Miniature Ferrite Bead; Impedance:234ohm; External Width:0.138"; Frequency:100MHz; Frequency Max:100MHz; Internal Diameter:0.034"; Mounting Type:Tubular; Outer Diameter:3.5mm; Cable Width:0.034"; Length:0.55" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE