Amphenol Communications Solutions 89361-150LF

Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-150LF
$ 7.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-150LF.

IHS

Datasheet2 pages11 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 89361-150LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions89361-144LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol89361-336LF
Conn IDC Connector RCP 36 POS 2mm IDT RA Cable Mount
Amphenol Communications Solutions89947-144LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89947-144LF
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Amphenol Communications Solutions 89361-150LF provided by its distributors.

Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89361-150LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
IDC Socket Connection principle: Wire-Board Contact material: Au Plated Gender of contacts: Female Housing Material: Polyester / Glass Fibre (GF) Pitch: 2 mm Ribbon cable connection: AWG 28 (0.08 mm²) Series: Minitek Poles: 50 Rated voltage: 650 VDC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361150LF