Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 66010-004LF

RJ Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66010-004LF.

IHS

Datasheet1 page19 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-02-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 4 Circuits
Header, Latch Holder, 2.54mm Pitch, 4-Pin, 3A, 380nm, Gold/Black, TH, 17.67mm × 6.604mm × 6.6mm
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity5555980-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity5558872-1
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount

Descriptions

Descriptions of Amphenol Communications Solutions 66010-004LF provided by its distributors.

RJ Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
Conn Modular Jack F 4 POS 2.03mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3
66010-004LF-4POS HOR 616 PCB MODJACK | Amphenol FCI (Amphenol CS) 66010004LF
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, Inverted Latch, 1 Port
Modular Conn/Ethernet Conn 4P HOR 616 PCB MOD
CONNECTOR, MODULAR JACK, 4P4C, 1PORT, CAT3; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 4P4C; LAN Category: Cat3; IP Rating: -; Co 06M1659

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66010004LF