Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 51952-001LF

Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, Plug
$ 6.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 51952-001LF.

IHS

Datasheet3 pages0 years ago

Newark

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol Communications Solutions 51952-001LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions51415-001LF
Conn Wire to Board HDR 2Power/24Signal POS Solder RA Side Entry Thru-Hole PwrBlade® Tray
Amphenol Communications Solutions51721-10002406AALF
Conn Power HDR 24Power/6Signal POS 6.35mm/2.54mm Solder RA Thru-Hole 30 Terminal 1 Port Tray
Amphenol Communications Solutions88951-101LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
TE Connectivity / AMP536504-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP536513-1
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
TE Connectivity / AMP536514-1
Conn Backplane HDR 24 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of Amphenol Communications Solutions 51952-001LF provided by its distributors.

Rectangular Power Connector, 26 Contact(s), Male, Solder Terminal, Plug
PwrBlade®, Power Supply Connectors, 1P 24S 1P STB Vertical Header.
Conn Power HDR 2Power/24Signal POS Solder ST Thru-Hole 26 Terminal 1 Port Tray
Conn, Header, 26Pos, 4Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:4Rows; No. Of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:Fci Pwrblade Series Rohs Compliant: Yes |Amphenol Communications Solutions 51952-001LF
HEADER, VERTICAL; Connector Type:Board to Board; Gender:Header; Ways, No. of:1 Power + 24 Signal + 1 Power; Lead Spacing:2.54mm; Termination Method:PCB; Contact Material:Copper Alloy; Series:PwrBlade; Contact Plating:0.76 µm (30 µ") Gold; Material:Glass Filled High Temp Thermoplastic (UL-94 V-0); Max Contact Current:30A; Max Current per Contact:48A; No. of Mating Cycles:100; Resistance, Contact:2mohm; Resistance, Insulation:20000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.