Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron SMCC-222J-31

General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-222J-31.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.216
$ 0.259
Stock
3,000
5,468
Authorized Distributors
4
6
Inductance
2.2 mH
2.2 mH
Tolerance
5 %
5 %
Current Rating
-
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
34.7 Ω
34.7 Ω
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-222J-31 provided by its distributors.

General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core
Leaded Inductor - Fixed Choke Coil
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD