Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fastron SMCC-222J-02

Choke Molded Wirewound 2200uH 5% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo

$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-222J-02.

Electro Sonic

Datasheet1 page5 years ago

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+29.49%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.216
Stock
5,968
3,000
Authorized Distributors
6
4
Inductance
2.2 mH
2.2 mH
Tolerance
5 %
5 %
Current Rating
80 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
34.7 Ω
34.7 Ω
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-222J-02 provided by its distributors.

Choke Molded Wirewound 2200uH 5% 20KHz 40Q-Factor Ferrite 0.08A 34.7Ohm DCR AXL Ammo
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core
Leaded Inductor - Fixed Choke Coil
Fastron
Inductor 2,2mH 80mA 34,7Ohm THT Axial D4x9,5mm SMCC-222J-02
Inductor 2.2mH 34.7Ω ±5% 80mA 40 20kHz 1.1MHz TH 9.5mm L
RF choke, axial, 2.2 mH, 80 mA, SMCC-222J-02

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC-222 J-02
  • SMCC222J02