Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fairchild Semiconductor W01G

Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor W01G.

IHS

Datasheet3 pages24 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 0.313
$ 0.313
Stock
2,337
140,162
140,162
Authorized Distributors
0
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
100 V
100 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-06-20
LTD Date2007-12-20

Descriptions

Descriptions of Fairchild Semiconductor W01G provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon
RECT BRIDGE GPP 1.5A 100V WOB

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES