onsemi NDS356P

P-ch Mosfet 20V 1.1A 210MΩ@10V 5NC@5V 180PF@10V SUPERSOT-3 SMD 2.9MM × 1.4MM × 1.12MM
$ 0.428
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDS356P.

IHS

Datasheet7 pages28 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2006-10-05
LTD Date2007-04-05

Related Parts

onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
onsemiFDN336P
P-Channel PowerTrench® MOSFET, Logic Level, -20V, -1.3A, 200mΩ
MOSFET, 20V, 1.2A, 250 MOHM, 2.6 NC QG, LOGIC LEVEL, SOT-23, HALOGEN-FREE
onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.25Ohm;ID 1.2A;Micro3;PD 540mW;VGS +/-12V
onsemiNDS352P
Transistor MOSFET P-Channel 20V 850mA 500mW (Ta) Surface Mount SuperSOT-3

Descriptions

Descriptions of onsemi NDS356P provided by its distributors.

P-Ch MOSFET 20V 1.1A 210mΩ@10V 5nC@5V 180pF@10V SUPERSOT-3 SMD 2.9mm × 1.4mm × 1.12mm
Trans MOSFET P-CH 20V 1.1A 3-Pin SOT
Small Signal Field-Effect Transistor, 1.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 20V 1.1A SUPERSOT3
Not available to order DISC BY MFG 7/02
MOSFET, P SOT-23; Transistor Type:MOSFET; Transistor Polarity:P; Current, Id Cont:1.1A; Resistance, Rds On:0.3ohm; Case Style:SOT-23 (TO-236); Termination Type:SMD; Current, Idm Pulse:10A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.5W; Power, Pd:0.5W; SMD Marking:356; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:20V; Voltage, Vgs th Max:-2.5V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS356P.