Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC594MX

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
$ 0.47
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC594MX.

IHS

Datasheet7 pages0 years ago

Augswan

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC594MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.47
$ 0.41
Stock
328,201
394,450
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
185 ns
185 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsSN74HC595DWR
IC 8BIT SHIFT REG 3ST-OUT 16SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsSN74HC595DW
IC 8-BIT SHIFT REGISTER 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Texas InstrumentsCD74HC595DWR
IC SHIFT REGISTER 8-BIT 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SO EIAJ T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MM74HC594MX provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
SHIFT REGISTER SGL 8BIT SERL TO SERL/PARALLEL 16SOIC
Shift Register HC SOIC-16 SMD, Adhesive Mount 1.5mm H 40ns@4.5V 34ns@6V 200ns@2V Push-Pull 2V 6V Serial to Parallel
IC SHIFT REGISTER 8-BIT 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd