onsemi MM74HC594M

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N Rail
$ 0.41
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC594M.

IHS

Datasheet7 pages0 years ago

element14

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC594M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.41
$ 0.47
Stock
399,746
362,190
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
185 ns
185 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74HC595DWR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 8muA 420.395078mg 25000000Hz
Texas InstrumentsSN74HC595DW
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsCD74HC595DWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 420.395078mg 25000000Hz 2V
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
HC/UH 74HC165 RoHS Compliant Tape & Reel (TR) shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi MM74HC594M provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N Rail
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
FAIRCHILD SEMICONDUCTOR MM74HC594M Shift Register, Serial to Parallel, 1 Element, SOIC, 16 Pins, 2 V, 6 V
SHIFT REGISTER SGL 8BIT SERL TO SERL/PARALLEL 16SOIC
8-Bit Shift Register with Output Registers
IC SHIFT REGISTER 8-BIT 16-SOIC
Shift Register, HC Series, Push-Pull, 1-Ch, 2V-6V, Serial to Parallel, Prop Delay 40ns@4.5V/34ns@6V/200ns@2V, SOIC-16, SMD, 1.5mm H
IC, 74HC CMOS, SMD, 74HC594, SOIC16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:28MHz; IC Generic Number:74HC594; Input Current Max:1µA; Logic Function Number:594; Logic IC Base Number:74594; Logic IC Family:HC; Logic IC Function:8bit Shift Register with Output Register; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Shift Register Function:Serial to Parallel; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd