What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi HUFA76429P3

Compliant Through Hole 104 ns Lead Free 100 ns 22 mΩ TO-220AB 44 A
$ 0.502
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA76429P3.

Mouser

Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

47 A 60 V 0.023 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET N-CH 60V 59A TO-220AB
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
InfineonIRFZ44EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 0.023Ohm;ID 48A;TO-220AB;PD 110W;VGS +/-20V
InfineonIRLZ44NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.022Ohm;ID 47A;TO-220AB;PD 110W;VGS +/-16V
onsemiHRFZ44N
Trans MOSFET N-CH Si 55V 49A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi HUFA76429P3 provided by its distributors.

Compliant Through Hole 104 ns Lead Free 100 ns 22 mΩ TO-220AB 44 A
PWR MOS ULTRAFET 60V/50A/0.027 OHMS N-CH LL TO-220AB
Power Field-Effect Transistor, 47A I(D), 60V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFETs 20a, 60V, 0.027 Ohm Logic Level N-Ch

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd