Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUFA75652G3

N-ch Mosfet 100V 75A 8MΩ@75A, 10V 7.585NF@25V TO-247-3 Th 15.87MM×4.82MM×20.82MM

$ 2.84
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUFA75652G3.

IHS

Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-247
onsemiFDH3632
PowerTrench® MOSFET, N-Channel, 100V, 80A, 9mΩ
N-Channel PowerTrench® MOSFET, 75V, 80A, 3.8mΩ
onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247

Descriptions

Descriptions of onsemi HUFA75652G3 provided by its distributors.

N-Ch MOSFET 100V 75A 8mΩ@75A,10V 7.585nF@25V TO-247-3 TH 15.87mm×4.82mm×20.82mm
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-247 Rail
MOSFETs 75a, 100V, 0.008 Ohm N-Ch MOSFET
Power Field-Effect Transistor, 75A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IC WHITE LED DVR DCDC 24HTSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd