Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDH038AN08A1

N-Channel PowerTrench® MOSFET, 75V, 80A, 3.8mΩ
$ 6.175
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH038AN08A1.

IHS

Datasheet13 pages3 years ago
Datasheet11 pages12 years ago

Factory Futures

Farnell

onsemi

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi FDH038AN08A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-05
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

PowerTrench® MOSFET, N-Channel, 75V, 80A, 4.7mΩ
Transistor MOSFET N-Channel 100 Volt 75A 3-Pin(3+Tab) TO-247
N-Channel UltraFET Power MOSFET 55V, 75A, 7mΩ
MOSFETs 75a, 150V, 0.016 Ohm N-Ch MOSFET
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package
75 A 55 V 0.009 ohm N-CHANNEL Si POWER MOSFET TO-247

Descriptions

Descriptions of onsemi FDH038AN08A1 provided by its distributors.

N-Channel PowerTrench® MOSFET, 75V, 80A, 3.8mΩ
Trans MOSFET N-CH 75V 22A 3-Pin(3+Tab) TO-247 Tube
75V, 80A, 3.8 OHM, POWER TRENCH MOSFET
Power Field-Effect Transistor, 22A I(D), 75V, 0.0038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
450W(Tc) 4V@ 250µA 160nC@ 10V 1individualNChannel 75V 3.8mΩ@ 80A,10V 8.665pF@25V TO-247-3 Through hole mounting
MOSFET N-CH 75V 22A/80A TO247-3
ADDED FOR DPP(INTERSIL) PKG ID CHANGE<AZ
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:75V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):3.8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd