onsemi FQB7P06TM

Trans MOSFET P-CH 60V 7A 3-Pin(2+Tab) D2PAK T/R
$ 0.559
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7P06TM.

IHS

Datasheet11 pages25 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQB7P06TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 60V 13.6A D2PAK
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 60V 65A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRF9Z24NSPBF
MOSFET P-CH 55V 12A D2PAK "P-Channel 55 V 12A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK"
Single N-Channel 60 V 8.5 mOhm 86 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 60V 110A D2PAK N-Channel 60 V 110A (Tc) 160W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of onsemi FQB7P06TM provided by its distributors.

Trans MOSFET P-CH 60V 7A 3-Pin(2+Tab) D2PAK T/R
MOSFET P-CH 60V 7A D2PAK
Power Field-Effect Transistor, 7A I(D), 60V, 0.41ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
P-CHANNEL POWER MOSFET
MOSFETs 60V P-Channel QFET
3.75W(Ta),45W(Tc) 25V 4V@ 250µA 8.2nC@ 10 V 1individualPChannel 60V 410mΩ@ 3.5A,10V 7A 295pF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
MISCELLANEOUS MOSFETS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd